391-032-524-104

Heilind Number:EDA391-032-524-104
Manufacturer:EDAC
Manufacturer Number:391-032-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers ample space for your connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Engineered for versatility, it supports a straight mount orientation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient board-to-board connectivity.