391-032-524-108

Heilind Number:EDA391-032-524-108
Manufacturer:EDAC
Manufacturer Number:391-032-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers not just style but also durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 32 positions, this connector ensures seamless and efficient board-to-board connections. Crafted with precision, it boasts Copper Alloy contacts for reliable conductivity. The pitch of 0.1 inches and row spacing of 0.14 inches allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.