391-032-524-201

Heilind Number:EDA391-032-524-201
Manufacturer:EDAC
Manufacturer Number:391-032-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-201

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a double row configuration and 32 positions, this connector ensures secure and efficient data transmission. Its .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.