391-032-524-203

Heilind Number:EDA391-032-524-203
Manufacturer:EDAC
Manufacturer Number:391-032-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance even in demanding applications. Boasting two rows and 32 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .14 inches. Its straight mount orientation allows for easy installation on PCBs, while its operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your device's connectivity with this essential component.