391-032-524-204

Heilind Number:EDA391-032-524-204
Manufacturer:EDAC
Manufacturer Number:391-032-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and a total of 32 positions, it offers seamless board-to-board connectivity. The straight mount orientation and compact design make it easy to integrate into your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.