391-032-524-207

Heilind Number:EDA391-032-524-207
Manufacturer:EDAC
Manufacturer Number:391-032-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers seamless power transmission at an amperage of 3A. The 32 positions and a pitch of .1 inch provide ample room for secure board-to-board connections. Its straight mount orientation and precise row spacing of .14 inches guarantee easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Joining our wide range of connectors, it seamlessly integrates into your PCB layout, ensuring a seamless and robust connection every time.