391-032-524-208

Heilind Number:EDA391-032-524-208
Manufacturer:EDAC
Manufacturer Number:391-032-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row design and 32 positions, it offers ample room for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The precise .1-inch pitch and .14-inch row spacing allow for efficient PCB layout. Whether for power or data, this connector can handle up to 3A of current, making it suitable for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic systems.