391-032-555-201

Heilind Number:EDA391-032-555-201
Manufacturer:EDAC
Manufacturer Number:391-032-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-555-201

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a current rating of 3 A, it provides efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .14 in, offer seamless connectivity for up to 32 positions. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior design for seamless board-to-board connections.