391-032-555-202

Heilind Number:EDA391-032-555-202
Manufacturer:EDAC
Manufacturer Number:391-032-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and durability, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide seamless integration, accommodating 32 positions for efficient data transmission. Offering a straight mount orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector from our collection.