391-032-555-203

Heilind Number:EDA391-032-555-203
Manufacturer:EDAC
Manufacturer Number:391-032-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-555-203

Detailed Description

Enhance your circuit board connections with this Card Edge Connector, crafted for seamless integration in electronic applications. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 32 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, making it ideal for high-density PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various environments. Whether for industrial machinery or consumer electronics, this connector is a vital link in your circuitry setup.