391-032-555-208

Heilind Number:EDA391-032-555-208
Manufacturer:EDAC
Manufacturer Number:391-032-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-555-208

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration into your PCB setup. Featuring a striking black hue, this connector not only adds a touch of sophistication but also boasts high performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and reliability. With two rows and 32 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .1-inch pitch and .14-inch row spacing provide precise alignment, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of PCB connectors for more essential components.