391-032-556-201

Heilind Number:EDA391-032-556-201
Manufacturer:EDAC
Manufacturer Number:391-032-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-556-201

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of copper alloy contacts offering 32 positions, this connector facilitates seamless data transfer. The precise pitch of .1 inch and row spacing of .14 inch guarantee reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.