391-032-556-202

Heilind Number:EDA391-032-556-202
Manufacturer:EDAC
Manufacturer Number:391-032-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing make it suitable for compact designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, allowing for easy installation. Upgrade your electronic devices with this essential component, perfect for various industrial and commercial projects.