391-032-556-203

Heilind Number:EDA391-032-556-203
Manufacturer:EDAC
Manufacturer Number:391-032-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures efficient power transfer, while its Copper Alloy contacts guarantee reliable signal transmission. Featuring two rows of 32 positions each, with a pitch of .1 in and row spacing of .14 in, it offers ample connectivity options. Its straight mount orientation simplifies installation, and it can operate in a wide temperature range from -40 to 105 °C, making it suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.