391-032-556-204

Heilind Number:EDA391-032-556-204
Manufacturer:EDAC
Manufacturer Number:391-032-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-556-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission in any application. Its double-row configuration and 32 positions offer ample connection options, while the copper alloy contacts guarantee optimal conductivity. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial environments. Explore our range of connectors to find the perfect solution for your project.