391-032-556-207

Heilind Number:EDA391-032-556-207
Manufacturer:EDAC
Manufacturer Number:391-032-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures optimal performance in any application. Featuring two rows of 32 positions each, with a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration for your circuitry. With a maximum amperage of 3A, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Its straight mount orientation makes installation quick and easy. Upgrade your system with this high-quality connector for seamless and efficient connectivity.