391-032-560-201

Heilind Number:EDA391-032-560-201
Manufacturer:EDAC
Manufacturer Number:391-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 32 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its 0.1-inch pitch and 0.14-inch row spacing make it easy to install on your PCB with precision. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your projects with seamless integration and reliable performance.