391-032-560-202

Heilind Number:EDA391-032-560-202
Manufacturer:EDAC
Manufacturer Number:391-032-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The precise .1-inch pitch and .14-inch row spacing accommodate 32 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees efficiency in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronic enthusiast. Elevate your setup with its straight mount orientation and experience unparalleled connectivity like never before.