391-032-560-203

Heilind Number:EDA391-032-560-203
Manufacturer:EDAC
Manufacturer Number:391-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-560-203

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector ensures secure and reliable contact, featuring Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration and 32 positions, it offers ample connectivity options for your circuitry. The sleek black finish adds a professional touch, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our connector to streamline your board-to-board connections with efficiency and durability.