391-032-560-207

Heilind Number:EDA391-032-560-207
Manufacturer:EDAC
Manufacturer Number:391-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-032-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-032-560-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of 32 copper alloy contacts, it ensures reliable connectivity with a .1-inch pitch and .14-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, making it a must-have in your connector arsenal. Elevate your PCB design with this high-quality component.