391-033-520-102

Heilind Number:EDA391-033-520-102
Manufacturer:EDAC
Manufacturer Number:391-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing. With one row and 33 positions, it ensures reliable contact for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connection capabilities with this essential component.