391-033-520-103

Heilind Number:EDA391-033-520-103
Manufacturer:EDAC
Manufacturer Number:391-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-520-103

Detailed Description

Discover the perfect solution for seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a single row layout, it offers 33 positions for efficient data transmission. Crafted with precision, the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing provide a secure fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.