391-033-520-104

Heilind Number:EDA391-033-520-104
Manufacturer:EDAC
Manufacturer Number:391-033-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-520-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector, designed for optimal performance. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments. With a single row layout and a total of 33 positions, this connector offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee secure and efficient signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy integration. Suitable for straight mounting, it can be effortlessly installed on your board. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your projects. Explore our range of connectors for more high-quality solutions.