391-033-520-108

Heilind Number:EDA391-033-520-108
Manufacturer:EDAC
Manufacturer Number:391-033-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-520-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a single row layout, featuring 33 positions for seamless integration. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Its compact pitch of .1 inch and row spacing of .14 inch offer efficient board-to-board connectivity. Designed for versatility, it allows for straight mounting orientation, perfect for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have component for your setup. Explore our range of high-quality connectors and elevate your PCB assembly experience.