391-033-521-102

Heilind Number:EDA391-033-521-102
Manufacturer:EDAC
Manufacturer Number:391-033-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-521-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration in your electronic projects, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 33 copper alloy contact positions, it ensures reliable and efficient power transmission. The .1 inch pitch and .14 inch row spacing allow for precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Trust in its performance to elevate your connectivity needs.