391-033-521-103

Heilind Number:EDA391-033-521-103
Manufacturer:EDAC
Manufacturer Number:391-033-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-521-103

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a total of 33 positions, this connector offers seamless integration for your electronic components. Its 0.1-inch pitch and 0.14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential Board To Board connector, a must-have in any tech enthusiast's arsenal.