391-033-521-104

Heilind Number:EDA391-033-521-104
Manufacturer:EDAC
Manufacturer Number:391-033-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-521-104

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it boasts a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your PCB setup. Featuring 33 positions and a 3A amperage rating, it provides ample capacity for your connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.