391-033-521-108

Heilind Number:EDA391-033-521-108
Manufacturer:EDAC
Manufacturer Number:391-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, ensuring efficient signal transmission on your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a compact pitch of .1 inches and row spacing of .14 inches, it offers optimal space utilization on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments and industries. Trust in our connector for superior connectivity and durability in your projects.