391-033-522-101

Heilind Number:EDA391-033-522-101
Manufacturer:EDAC
Manufacturer Number:391-033-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-522-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row configuration and 33 positions, this connector offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're creating prototypes or production-ready systems, this connector is a vital component in your toolkit. Elevate your connectivity solutions with this essential product.