391-033-522-102

Heilind Number:EDA391-033-522-102
Manufacturer:EDAC
Manufacturer Number:391-033-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-522-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it accommodates up to 33 positions for efficient data transfer. Crafted with precision, the contact material is durable copper alloy, guaranteeing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component.