391-033-522-104

Heilind Number:EDA391-033-522-104
Manufacturer:EDAC
Manufacturer Number:391-033-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-522-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures a seamless fit for effortless installation. With an amperage of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting a single row layout with 33 positions, it offers ample space for your connections. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transmission. With a row spacing of .14 inch and a straight mount orientation, it facilitates easy PCB integration. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Perfect for use in various electronics projects, this connector is a valuable addition to your toolkit.