391-033-522-107

Heilind Number:EDA391-033-522-107
Manufacturer:EDAC
Manufacturer Number:391-033-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-522-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. The single-row layout with 33 positions allows for efficient data transfer, while the copper alloy contact material promises excellent conductivity. With a pitch of .1 inches and a row spacing of .14 inches, precision is guaranteed in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Perfect for board-to-board applications, it offers a straight mount orientation for easy installation. Upgrade your system with this essential component for optimal performance.