391-033-522-108

Heilind Number:EDA391-033-522-108
Manufacturer:EDAC
Manufacturer Number:391-033-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 33 copper alloy positions, ensuring reliable power transmission at an amperage of 3A. Crafted from durable UL 94V-0-rated thermoplastic polyester, it guarantees safe and efficient operation even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for optimal signal flow. Its straight mount orientation simplifies installation, making it a must-have for any electronics project requiring secure board-to-board connectivity. Elevate your connection game with this essential component.