391-033-524-101

Heilind Number:EDA391-033-524-101
Manufacturer:EDAC
Manufacturer Number:391-033-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this durable connector features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in various operating conditions. With a single row layout and a pitch of .1 inch, it offers easy installation and optimal space utilization. Boasting 33 positions and a 3A amperage rating, it accommodates multiple connections while maintaining efficient power transfer. Suitable for straight mounting orientation, it guarantees a secure and stable fit. With an operating temperature range of -40 to 105°C, it is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.