391-033-524-104

Heilind Number:EDA391-033-524-104
Manufacturer:EDAC
Manufacturer Number:391-033-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-524-104

Detailed Description

Enhance connectivity within your electronic devices with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any setting. With a single row layout featuring 33 copper alloy contact positions, it offers seamless integration onto your PCB. The .1-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure board-to-board connections. Explore our full range of PCB connectors for even more connectivity solutions.