391-033-524-107

Heilind Number:EDA391-033-524-107
Manufacturer:EDAC
Manufacturer Number:391-033-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-524-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a sleek Black color and a single row configuration with 33 positions for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating environments. The .1-inch pitch and .14-inch row spacing offer easy installation on PCBs, while the straight mount orientation facilitates convenient assembly. With an amperage rating of 3 A and an extensive operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Explore our range of PCB connectors and elevate your connectivity solutions effortlessly.