391-033-524-108

Heilind Number:EDA391-033-524-108
Manufacturer:EDAC
Manufacturer Number:391-033-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-033-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-033-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout and 33 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.