391-034-520-102

Heilind Number:EDA391-034-520-102
Manufacturer:EDAC
Manufacturer Number:391-034-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 34 positions and a 1-row layout, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and precise .1 inch pitch make installation a breeze. Trust in this essential component for efficient board-to-board connections in your electronic projects.