391-034-520-103

Heilind Number:EDA391-034-520-103
Manufacturer:EDAC
Manufacturer Number:391-034-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-103

Detailed Description

Enhance your connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector is as stylish as it is functional. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any setting. Featuring a single row configuration with 34 positions and a pitch of .1 inch, it's perfect for a variety of applications. The straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Elevate your PCB connections with this essential component.