391-034-520-107

Heilind Number:EDA391-034-520-107
Manufacturer:EDAC
Manufacturer Number:391-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-107

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row configuration and 34 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Featuring a .1-inch pitch and .14-inch row spacing, this connector facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB assembly with this essential component, ideal for a wide range of applications.