391-034-520-108

Heilind Number:EDA391-034-520-108
Manufacturer:EDAC
Manufacturer Number:391-034-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, a vital component designed for seamless integration on PCBs. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment for optimal performance. Boasting a single row configuration and 34 positions, it facilitates efficient data transmission. The connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Crafted with Copper Alloy contacts, it guarantees robust conductivity. Suitable for straight mounting orientation, it simplifies installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.