391-034-520-202

Heilind Number:EDA391-034-520-202
Manufacturer:EDAC
Manufacturer Number:391-034-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a dual-row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and precise .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees seamless functionality in various environments. Upgrade your system with this essential component for efficient signal transmission.