391-034-520-203

Heilind Number:EDA391-034-520-203
Manufacturer:EDAC
Manufacturer Number:391-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-203

Detailed Description

Enhance your electronic connections with this black Card Edge Connector. Designed for optimal performance, it features a dual-row configuration with 34 positions, allowing for seamless board-to-board connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy for reliable signal transmission. With a pitch of .1 inch and row spacing of .14 inch, precise integration is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Explore our range of connectors for your PCB assembly needs.