391-034-520-207

Heilind Number:EDA391-034-520-207
Manufacturer:EDAC
Manufacturer Number:391-034-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-520-207

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for efficiency and reliability, this connector features two rows of 34 positions each, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. The sleek black finish adds a professional touch to your setup. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Whether you're working on a DIY project or a professional installation, this Card Edge Connector is the perfect choice for your connectivity needs. Elevate your PCB design with this essential component.