391-034-521-103

Heilind Number:EDA391-034-521-103
Manufacturer:EDAC
Manufacturer Number:391-034-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 34 positions, it offers ample room for secure connections. Crafted with precision, the contact material is composed of Copper Alloy, ensuring reliable conductivity. The .1 inch pitch and .14 inch row spacing allow for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.