391-034-521-104

Heilind Number:EDA391-034-521-104
Manufacturer:EDAC
Manufacturer Number:391-034-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, providing durability and reliability. With a single row layout and 34 positions, it offers ample connectivity for your circuit boards. The contact material, Copper Alloy, ensures efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees performance in diverse environments. Its .1-inch pitch and .14-inch row spacing allow for secure attachment, while the straight mount orientation offers easy installation. Elevate your PCB design with this essential component, a must-have in the realm of connectivity solutions.