391-034-521-107

Heilind Number:EDA391-034-521-107
Manufacturer:EDAC
Manufacturer Number:391-034-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-107

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, catering to your specific needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it guarantees efficient power transmission even in harsh environments. Upgrade your setup with this essential component today.