391-034-521-201

Heilind Number:EDA391-034-521-201
Manufacturer:EDAC
Manufacturer Number:391-034-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-201

Detailed Description

Enhance connectivity with this premium Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a dual-row configuration and 34 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .14-inch row spacing guarantee precise alignment and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a convenient choice for your PCB connectivity needs. Elevate your electronic projects with this essential component.