391-034-521-202

Heilind Number:EDA391-034-521-202
Manufacturer:EDAC
Manufacturer Number:391-034-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in challenging environments. With a double row configuration and 34 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise mating. Engineered for straight mount orientation, it is easy to install on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solution with this high-quality Card Edge Connector.