391-034-521-203

Heilind Number:EDA391-034-521-203
Manufacturer:EDAC
Manufacturer Number:391-034-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 391-034-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA391-034-521-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 34 positions and a durable construction with UL 94V-0 Thermoplastic Polyester housing material. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for demanding applications. Its straight mount orientation and two-row configuration provide versatility in PCB setups. Elevate your connectivity solutions with this essential component.